
The TLK2201ARCPG4 is a single-channel transceiver with a data rate of 1.6Gbps, operating within a supply voltage range of 2.3V to 2.7V and a maximum supply current of 111mA. It is packaged in a 64-pin HVQFP package, measuring 10mm in length and 10mm in width, with a height of 0.8mm. The device is designed for surface mount applications and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLK2201ARCPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2201ARCPG4 technical specifications.
| Data Rate | 1.6Gbps |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 111mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 111mA |
| Weight | 0.008004oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2201ARCPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
