
The TLK2201BIRCP is a single-channel transceiver with a data rate of 1.6Gbps, operating within a supply voltage range of 2.3V to 2.7V. It is designed for surface mount applications and is packaged in a 64-pin HVQFP. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The TLK2201BIRCP is suitable for use in network interface applications.
Sign in to ask questions about the Texas Instruments TLK2201BIRCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2201BIRCP technical specifications.
| Data Rate | 1.6Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 111mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 111mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2201BIRCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
