
The TLK2201BRCPRG4 is a single-channel transceiver with a data rate of 1.6Gbps, operating within a supply voltage range of 2.3V to 2.7V and a temperature range of 0°C to 70°C. It is designed for lead-free and RoHS compliant applications. The transceiver is packaged in a 64-pin TQFP package and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Texas Instruments TLK2201BRCPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2201BRCPRG4 technical specifications.
| Data Rate | 1.6Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 111mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 111mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2201BRCPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
