The TLK2201RCPRG4 is a single channel transceiver with a data rate of 1.6Gbps. It operates over a supply voltage range of 2.3V to 2.7V and has a maximum supply current of 111mA. The device is packaged in a TQFP64 package and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications. The TLK2201RCPRG4 is rated for operation from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLK2201RCPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2201RCPRG4 technical specifications.
| Data Rate | 1.6Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 111mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLK2201 |
| Supply Current | 111mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2201RCPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.