
The TLK2208AZPV is an 8-channel parallel interface IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a BGA-289 package, suitable for surface mount applications. The device has a maximum supply current of 340mA and a maximum supply voltage of 1.9V, with an operating supply voltage of 1.8V. It is compliant with RoHS regulations and is available in a tray packaging format with 84 units per package.
Sign in to ask questions about the Texas Instruments TLK2208AZPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2208AZPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.3Gbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 340mA |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2208AZPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
