
The TLK2208BZPV is an 8-channel parallel interface IC from Texas Instruments. It operates at a maximum data rate of 1.3Gbps and is packaged in a BGA package. The device is suitable for use in temperatures between 0°C and 70°C. It requires an operating supply voltage of 1.8V and has a maximum supply current of 340mA. The TLK2208BZPV is RoHS compliant and is available in a tray packaging format.
Sign in to ask questions about the Texas Instruments TLK2208BZPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2208BZPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.3Gbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 340mA |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2208BZPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
