IC ETHERNET TXRX 8PORT 289-BGA
Texas Instruments TLK2208GPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.3Gbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.