
The TLK2218GPV is an 8-channel network interface IC from Texas Instruments, packaged in a BGA with 289 balls. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The IC requires a supply voltage between 1.7V and 2.7V, with a maximum supply current of 340mA. It is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments TLK2218GPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2218GPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.3Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 340mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 340mA |
| Number of Channels | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.048396oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK2218GPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
