
The TLK2218ZPV is a 1.3Gbps parallel interface IC from Texas Instruments, packaged in a BGA-289 package. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The device has a maximum supply current of 340mA and a maximum supply voltage of 1.9V. It is compliant with RoHS regulations and is available in a tray packaging format with 84 units per package.
Sign in to ask questions about the Texas Instruments TLK2218ZPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2218ZPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.3Gbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 340mA |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2218ZPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.