
The TLK2226GEA is a 6-channel transceiver with a data rate of 1.25Gbps. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device has a maximum supply current of 390mA and a maximum supply voltage of 3.47V. It is available in a BGA-196 package with 126 units per tray.
Sign in to ask questions about the Texas Instruments TLK2226GEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2226GEA technical specifications.
| Package/Case | BGA |
| Data Rate | 1.25Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 390mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Receivers | 6 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK2226GEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
