
6 Port Gigabit Ethernet Transceiver 196-BGA
Sign in to ask questions about the Texas Instruments TLK2226ZEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2226ZEA technical specifications.
| Package/Case | BGA |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 390mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Receivers | 6 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2226ZEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
