
1.0 to 2.5 Gbps 18-bit Serdes IC, packaged in a 64-HTQFP, operates across a temperature range of -40°C to 85°C. This component features a serial interface with a maximum data rate of 2.5 Gbps and TTL output type. It requires an operating supply voltage of 2.5V, with a range from 2.3V to 2.7V, and has a typical power dissipation of 424mW. The device is RoHS compliant and utilizes SMD/SMT termination.
Texas Instruments TLK2521IPAP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.5Gbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.22W |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Number of I/Os | 36 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Type | TTL |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 424mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Termination | SMD/SMT |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2521IPAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
