
1.0 to 2.5 Gbps 18-Bit Serdes 64-HTQFP -40 to 85
Texas Instruments TLK2521IPAPG4 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2500Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 424mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2521IPAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
