The TLK2711AIRCPG4 is a 1-channel LVDS transmitter from Texas Instruments. It operates within a supply voltage range of 2.3 to 2.7V and has a maximum data rate of 2.7Gbps. The device is packaged in a TQFP64 package and is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is available in trays of 160 units.
Texas Instruments TLK2711AIRCPG4 technical specifications.
| Data Rate | 2.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLK2711A |
| Weight | 0.008004oz |
| RoHS | Compliant |
No datasheet is available for this part.