SPECIALTY TELECOM CIRCUIT, PQFP64, GREEN, PLASTIC, HVQFP-64
Checking distributor stock and pricing after the page loads.
Texas Instruments TLK2711AIRCPRG4 technical specifications.
| Data Rate | 2.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLK2711A |
| Weight | 0.008004oz |
| RoHS | Compliant |
No datasheet is available for this part.