Texas Instruments TLK2711AJRGQE technical specifications.
| Data Rate | 2.7Gbps |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.