
Radiation tolerant 1.6-Gbps to 2.5-Gbps class V transceiver 68-CFP 25 to 25
Texas Instruments TLK2711HFG/EM technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2711HFG/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.