
1.6 to 2.7 GBPS Transceiver 64-HVQFP -40 to 85
Texas Instruments TLK2711IRCP technical specifications.
| Data Rate | 2.7Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Type | TTL |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 156mA |
| Termination | SMD/SMT |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2711IRCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
