
Texas Instruments TLK2711JRZQE technical specifications.
| Package/Case | VFBGA |
| Data Rate | 2.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 2.5V |
| Output Type | TTL |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2711JRZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.