
The TLK3101IRCP is a 1-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 2.3V to 2.7V and a maximum supply current of 180mA. The device is packaged in a 64-pin HVQFP package and is compliant with RoHS standards. The TLK3101IRCP is not radiation hardened and is available in trays of 160 units, weighing approximately 0.008004oz.
Sign in to ask questions about the Texas Instruments TLK3101IRCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK3101IRCP technical specifications.
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK3101IRCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.