
The TLK3101IRCPG4 is a 1-channel LVCMOS transceiver with a data rate of 3.125Gbps. It operates over a supply voltage range of 2.3V to 2.7V and has a maximum supply current of 180mA. The device is packaged in a HVFQFP- package and is suitable for use in applications where a high-speed interface is required. The TLK3101IRCPG4 is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLK3101IRCPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK3101IRCPG4 technical specifications.
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK3101IRCPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
