
QUAD LINE TRANSCEIVER, PBGA289, 19 X 19 MM, PLASTIC, BGA-289
Sign in to ask questions about the Texas Instruments TLK3104SAGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK3104SAGNT technical specifications.
| Package/Case | BGA |
| Data Rate | 3.125Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 540mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.047874oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLK3104SAGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
