
LINE TRANSCEIVER, PBGA289, PLASTIC, BGA-289
Sign in to ask questions about the Texas Instruments TLK3104SCGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK3104SCGNT technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 9mA |
| Weight | 0.047973oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK3104SCGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
