
The TLK3114SAGNT is a quad transceiver IC with a data rate of 3.125Gbps. It is packaged in a 4-BGA configuration and is designed for surface mount applications. The IC operates over a temperature range of 0 to 70°C. The TLK3114SAGNT is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments TLK3114SAGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK3114SAGNT technical specifications.
| Package/Case | BGA |
| Data Rate | 3.125Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 650mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 800mA |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.047874oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK3114SAGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
