IC DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PBGA289, 19 X 19 MM, PLASTIC, BGA-289, Network Interface
Texas Instruments TLK3114SAGPV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 19 |
| Length | 19 |
| Pin Count | 289 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.