
The TLK3114SBGNT is a quad 3.125Gbps transceiver from Texas Instruments, packaged in a BGA with a surface mount configuration. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage between 2.3 and 2.7V. The device has a maximum supply current of 650mA. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TLK3114SBGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK3114SBGNT technical specifications.
| Package/Case | BGA |
| Data Rate | 3.125Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 650mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLK3114SBGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
