
The TLK3114SCGNT is a quad 10Gbps network interface IC from Texas Instruments, packaged in a BGA-289 package. It operates over a temperature range of 0 to 70°C and has a maximum supply current of 650mA. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging with 84 units per package.
Sign in to ask questions about the Texas Instruments TLK3114SCGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK3114SCGNT technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 650mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 800mA |
| Number of Channels | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TLK3114SC |
| Weight | 0.048396oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK3114SCGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
