
10-Gbps XAUI Transceiver 289-BGA 0 to 70
Sign in to ask questions about the Texas Instruments TLK3114SCGPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK3114SCGPV technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 650mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.048396oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK3114SCGPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
