
The TLK3134ZEL is a specialized telecom IC available in a BGA-289 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply voltage between 1.14V and 1.26V, with a maximum supply current of 640mA. It features four channels and four transceivers, making it suitable for high-speed data transmission applications.
Texas Instruments TLK3134ZEL technical specifications.
| Package/Case | BGA |
| Data Rate | 30Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 640mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK3134ZEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
