
Texas Instruments TLK3138ZDU technical specifications.
| Package/Case | BGA |
| Data Rate | 3.125Gbps |
| Height | 1.88mm |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.22W |
| Max Supply Current | 815mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK3138ZDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.