
4 Channel 0.6 to 1.5 Gbps/Ch Transceiver 289-BGA -40 to 85
Sign in to ask questions about the Texas Instruments TLK4015IGPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK4015IGPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.5Gbps |
| Dual Supply Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 580mA |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 580mA |
| Weight | 0.048396oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLK4015IGPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
