
Texas Instruments TLK4015IZPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.5Gbps |
| Dual Supply Voltage | 2.5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 580mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Outputs | 1 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 580mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK4015IZPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.