
The TLK4120IZPV is a quad bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to handle dual supply voltages between 2.3V and 2.7V, with a maximum power dissipation of 1.15W. This device is packaged in a 19 X 19 MM, GREEN, PLASTIC, BGA-289 and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLK4120IZPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK4120IZPV technical specifications.
| Package/Case | BGA |
| Data Rate | 1.3Gbps |
| Dual Supply Voltage | 2.5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 460mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Receivers | 4 |
| Number of Transceivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 460mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK4120IZPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.