
4.25 Gbps Cable And PC Board Equalizer 16-VQFN -40 to 85
Texas Instruments TLK4201EARGTT technical specifications.
| Package/Case | VQFN |
| Data Rate | 4.25Gbps |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK4201EARGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.