The TLK4201EARGTTG4 is a specialized IC from Texas Instruments, designed for high-speed serial communication. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The IC is packaged in a VQFN package, measuring 0.95mm in height and 3.15mm in length and width. It is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments TLK4201EARGTTG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 4.25Gbps |
| Height | 0.95mm |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLK4201EA |
| Weight | 0.000808oz |
| Width | 3.15mm |
| RoHS | Compliant |
No datasheet is available for this part.