
The TLK4211EARGTR is a specialized telecom IC with a 2-wire serial interface, packaged in a VQFN package. It is designed to operate over a temperature range of -40°C to 85°C. This IC is RoHS compliant and is available in a tape and reel packaging format with 3000 units per package. The TLK4211EARGTR is not radiation hardened and contains lead, making it non-lead free. It is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLK4211EARGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK4211EARGTR technical specifications.
| Package/Case | VQFN |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK4211EARGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.