The TLK4211EARGTRG4 is a surface mount serial interface IC with a VQFN package. It operates over a temperature range of -40°C to 85°C. This IC is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 3000 units per reel.
Texas Instruments TLK4211EARGTRG4 technical specifications.
| Package/Case | VQFN |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
No datasheet is available for this part.