
4.25 GBPS Cable and PC Board Equalizer 16-QFN -40 to 85
Sign in to ask questions about the Texas Instruments TLK4211EARGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK4211EARGTT technical specifications.
| Package/Case | VQFN |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK4211EARGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.