SPECIALTY TELECOM CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16
Texas Instruments TLK4211EARGTTG4 technical specifications.
| Package/Case | VQFN |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLK4211EA |
| Weight | 0.000808oz |
| RoHS | Compliant |
No datasheet is available for this part.