
Dual Channel 0.47Gbps to 6.25Gbps Multi-Rate Transceiver 324-BGA -40 to 85
Sign in to ask questions about the Texas Instruments TLK6002ZEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK6002ZEU technical specifications.
| Package/Case | BGA |
| Data Rate | 6.25Gbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK6002ZEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
