
3-channel audio amplifier IC featuring a 100MHz -3dB bandwidth. This through-hole component operates with a dual supply voltage range of 11V to 13V, typically 12V, and offers an operating supply current of 84mA. It provides 28mA output current per channel and is housed in a 20-PDIP package. The device supports a maximum power dissipation of 1.87W and operates within a temperature range of 0°C to 70°C.
Texas Instruments TLS1233N technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 84mA |
| Operating Supply Voltage | 12V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLS1233 |
| Supply Type | Dual |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLS1233N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
