
8-bit, 49 kSPS Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a single differential input, configurable as single-ended, and a unipolar output. Operates from a 2.7V to 3.6V supply with a nominal supply current of 200µA. Offers 0.5 LSB integral nonlinearity and a wide operating temperature range of -40°C to 85°C. Packaged in an 8-pin PDIP, this lead-free and RoHS-compliant component is ideal for various data acquisition applications.
Sign in to ask questions about the Texas Instruments TLV0831CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0831CP technical specifications.
| Package/Case | P |
| Conversion Rate | 49KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 2.9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 49000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0831CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
