
The TLV0831IP is an 8-bit single-channel analog-to-digital converter with a conversion rate of 49KS/s. It operates on a single 3.6V supply voltage and has a nominal supply current of 200uA. The device is available in a P-8 package and is packaged in quantities of 50 in rail/Tube packaging. The TLV0831IP is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV0831IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0831IP technical specifications.
| Package/Case | P |
| Conversion Rate | 49KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 49000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0831IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.