The TLV0831IPE4 is an 8-bit single-channel analog-to-digital converter with a conversion rate of 49KS/s. It operates from a single supply voltage of 3.6V and has a nominal supply current of 200uA. The device is available in a DIP-8 package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV0831IPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0831IPE4 technical specifications.
| Package/Case | P |
| Conversion Rate | 49KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 49000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0831IPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.