
The TLV0832CDR is an 8-bit dual analog-to-digital converter with a conversion rate of 44.7KS/s. It operates from a single 3.6V supply and has a nominal supply current of 1.5mA. The device is available in a SOIC-8 package and is lead-free and RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 5mW.
Sign in to ask questions about the Texas Instruments TLV0832CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0832CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 44.7KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 44700S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0832CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
