
8-Bit, 2-channel analog-to-digital converter (ADC) with a sampling rate of 44.7 kS/s. Features SPI serial interface, unipolar polarity, and selectable single-ended or differential input options. Operates from a 2.7V to 3.6V single supply, with a maximum power dissipation of 5mW. Integral nonlinearity is 0.5 LSB. Packaged in an 8-SOIC (D) package, available on tape and reel.
Sign in to ask questions about the Texas Instruments TLV0832CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0832CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 44.7KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 44700S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0832CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
