The TLV0832CPE4 is an 8-bit dual analog-to-digital converter with a conversion rate of 44.7KS/s. It operates from a single 3.6V supply and consumes 5mW of power. The device is available in a P package and is RoHS compliant. The operating temperature range is from 0°C to 70°C.
Texas Instruments TLV0832CPE4 technical specifications.
| Package/Case | P |
| Conversion Rate | 44.7KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 44700S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.