
8-Bit, 4-Channel Analog-to-Digital Converter (ADC) with a 41 kSPS conversion rate. Features SPI serial interface, ratiometric or Vcc reference, and TTL/MOS input/output compatibility. Operates from a 2.7V to 3.6V single supply with a nominal current of 200µA. Integral nonlinearity is 0.5 LSB. Packaged in a 14-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV0834CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 41KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 41000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0834CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
