
The TLV0834CDRG4 is an 8-bit analog-to-digital converter with a conversion rate of 41KS/s. It features a nominal supply current of 200uA and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is supplied at 3.6V. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments TLV0834CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV0834CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 41KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 41000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV0834CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
