8-bit, 4-channel, single SAR analog-to-digital converter (ADC) with a 41kS/s conversion rate. Features SPI serial interface and unipolar polarity. Operates from a 2.7V to 3.6V single supply with a nominal supply current of 200uA. Packaged in a 16-pin TSSOP with a temperature range of 0°C to 70°C. Integral nonlinearity is 0.5 LSB.
Texas Instruments TLV0834CPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 41KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 41000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.